+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112778

Connector: BNC; socket; female; angled 90°; 75Ω; THT; on PCBs; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
112778
TME Symbol:
112778

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
75Ω
Electrical mounting
THT
Mechanical mounting
on PCBs
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
beryllium copper
Plating material
nickel
Alias
B6252P1-020-NT5GP-75
Operating temperature
-65...165°C
Gross weight12 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112778
0 in TME stock
Net price for quantities from 100 pcs - 13.79 USDGross price for quantities from 100 pcs - 13.79 USD
Net price for quantities from 300 pcs - 12.75 USDGross price for quantities from 300 pcs - 12.75 USD
Net price for quantities from 500 pcs - 12.46 USDGross price for quantities from 500 pcs - 12.46 USD
No. of pieces (Multiplicity: 100)