+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112801

Connector: BNC; socket; female; straight; 75Ω; SMT; on PCBs; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
112801
TME Symbol:
112801

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
SMT
Mechanical mounting
on PCBs
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
beryllium copper
Plating material
nickel
Alias
B6251B3-001-3GT30G-75
Operating temperature
-65...165°C
Gross weight6.46 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112801
0 in TME stock
Net price for quantities from 100 pcs - 11.70 USDGross price for quantities from 100 pcs - 11.70 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.