+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11282200

Connector: HDC; contact insert; female; EPIC H-D; PIN: 15; 10A; 250V

Manufacturer: LAPP

Manufacturer part number:
11282200
TME Symbol:
11282200

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-D
Number of pins
15
Current rating
10A
Rated voltage
0.25kV
Connector pinout layout
15+PE
Case
size H-A 10
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
49.5x16mm
Gross weight34.31 g
Certificates
EAN code4044773598179
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
11282200
2 in TME stock
Net price for quantities from 1 pcs - 14.48 USDGross price for quantities from 1 pcs - 14.48 USD
Net price for quantities from 5 pcs - 12.48 USDGross price for quantities from 5 pcs - 12.48 USD
Net price for quantities from 10 pcs - 12.04 USDGross price for quantities from 10 pcs - 12.04 USD
Net price for quantities from 25 pcs - 11.54 USDGross price for quantities from 25 pcs - 11.54 USD
Net price for quantities from 50 pcs - 11.14 USDGross price for quantities from 50 pcs - 11.14 USD
Net price for quantities from 75 pcs - 10.88 USDGross price for quantities from 75 pcs - 10.88 USD
Net price for quantities from 100 pcs - 10.69 USDGross price for quantities from 100 pcs - 10.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs