+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11286100

Connector: HDC; contact insert; female; EPIC H-DD; PIN: 42; 10A

Manufacturer: LAPP

Manufacturer part number:
11286100
TME Symbol:
11286100

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-DD
Number of pins
42
Current rating
10A
Rated voltage
0.25kV
Connector pinout layout
42+PE
Case
size H-B 10
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
44x27mm
Gross weight41.39 g
Certificates
EAN code4044773099997
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
11286100
2 in TME stock
Net price for quantities from 1 pcs - 22.89 USDGross price for quantities from 1 pcs - 22.89 USD
Net price for quantities from 5 pcs - 20.35 USDGross price for quantities from 5 pcs - 20.35 USD
Net price for quantities from 10 pcs - 17.80 USDGross price for quantities from 10 pcs - 17.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs