+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11286200

Connector: HDC; contact insert; female; EPIC H-DD; PIN: 72; 10A

Manufacturer: LAPP

Manufacturer part number:
11286200
TME Symbol:
11286200

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-DD
Number of pins
72
Current rating
10A
Rated voltage
0.25kV
Connector pinout layout
72+PE
Case
size H-B 16
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
77.5x27mm
Gross weight53 g
Certificates
EAN code4044773099966
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
11286200
2 in TME stock
Net price for quantities from 1 pcs - 17.48 USDGross price for quantities from 1 pcs - 17.48 USD
Net price for quantities from 5 pcs - 15.11 USDGross price for quantities from 5 pcs - 15.11 USD
Net price for quantities from 10 pcs - 14.13 USDGross price for quantities from 10 pcs - 14.13 USD
Net price for quantities from 25 pcs - 13.54 USDGross price for quantities from 25 pcs - 13.54 USD
Net price for quantities from 50 pcs - 13.06 USDGross price for quantities from 50 pcs - 13.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs