+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

011280088

Scissors; for cutting plastic and rubber profiles,universal


Manufacturer: BETA

Manufacturer part number:
011280088
TME Symbol:
1128BAX

Specification

Manufacturer
BETA
Type of tool
scissors
Tool length
150mm
Blade length
50mm
Standard equipment
cap protective for blade
Tools application
  • for cutting plastic and rubber profiles
  • universal
Gross weight157.3 g
EAN code8014230783949

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BETA,
*
011280088
17 in TME stock
Net price for quantities from 1 pcs - 25.14 USDGross price for quantities from 1 pcs - 25.14 USD
Net price for quantities from 3 pcs - 24.23 USDGross price for quantities from 3 pcs - 24.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs