+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112995

Connector: BNC; plug; female; straight; 50Ω; crimped; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
112995
TME Symbol:
112995

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Kind of cable
Times LMR-400 Optimized, Times LMR-400 UltraFlex Optimized
Mechanical mounting
for cable
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
6GHz
Body material
brass
Contact material
phosphor bronze
Plating material
nickel
Operating temperature
-40...85°C
Gross weight2 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112995
0 in TME stock
Net price for quantities from 100 pcs - 13.12 USDGross price for quantities from 100 pcs - 13.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.