+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112TW1-1A

Switch: toggle; Pos: 3; DPDT; ON-OFF-ON; 5A/125VAC; 5A/30VDC; TW


Manufacturer: HONEYWELL

Manufacturer part number:
112TW1-1A
TME Symbol:
112TW1-1A

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DPDT
Switching method
ON-OFF-ON
AC contacts rating @R
5A / 125V AC
DC contacts rating @R
5A / 30V DC
Leads
self-clinching
Manufacturer series
TW
Operating temperature
-65...71°C
Kind of toggle
round
Knob height
29.46mm
Body dimensions
14.99x13.6x32.5mm
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
112TW1-1A
0 in TME stock
Net price for quantities from 5 pcs - 466.21 USDGross price for quantities from 5 pcs - 466.21 USD
Net price for quantities from 10 pcs - 417.99 USDGross price for quantities from 10 pcs - 417.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.