+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112TW1-3

Switch: toggle; Pos: 2; DPDT; ON-ON; 5A/125VAC; 5A/30VDC; TW

Manufacturer: HONEYWELL

Manufacturer part number:
112TW1-3
TME Symbol:
112TW1-3

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
5A / 125V AC
DC contacts rating @R
5A / 30V DC
Leads
self-clinching
Manufacturer series
TW
Operating temperature
-65...71°C
Kind of toggle
round
Knob height
17.27mm
Body dimensions
14.99x13.6x32.5mm
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
112TW1-3
0 in TME stock
Net price for quantities from 50 pcs - 257.42 USDGross price for quantities from 50 pcs - 257.42 USD
Net price for quantities from 100 pcs - 229.22 USDGross price for quantities from 100 pcs - 229.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.