+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

113-1-C-5/3D

Relay: reed switch; Ucoil: 5VDC; SPDT; 100mA; max.30VDC; 2W; THT; 113

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
113-1-C-5/3D
TME Symbol:
113-1-C-5/3D

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
0.1A
Switched voltage
max. 30V DC
Switching capacity
2W
Coil resistance
150Ω
Mounting
THT
Manufacturer series
113
Contact resistance
0.2Ω
Operating temperature
-20...85°C
Operate time
1ms
Release time
0.2ms
Switched current
100mA
Min. insulation resistance
10GΩ
Breakdown voltage
50V
Body dimensions
12.5x6.6x3.7mm
Terminal pitch
2mm
Optional equipment
diode
Electrical life
10000000 cycles
Gross weight0.5 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
113-1-C-5/3D
0 in TME stock
Net price for quantities from 1 pcs - 41.80 USDGross price for quantities from 1 pcs - 41.80 USD
Net price for quantities from 10 pcs - 40.23 USDGross price for quantities from 10 pcs - 40.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.