+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

113-311-01

LED; in housing; yellow; No.of diodes: 1; 3mm; 2mA; Lens: diffused


Manufacturer: MARL

Manufacturer part number:
113-311-01
TME Symbol:
113-311-01

Specification

Manufacturer
MARL
Type of diode
LED
LED version
in housing
LED colour
yellow
Number of diodes
1
LED diameter
3mm
Mounting
THT
Front
convex
LED current
2mA
LED lens
diffused
Luminosity
2mcd
Wavelength
588nm
Operating temperature
-40...85°C
Supply voltage
  • 1.8V DC
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MARL,
*
113-311-01
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD