+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1130-0102-01

Connector: wire-wire; plug; hermaphrodite; 120A; PIN: 1; for cable


Manufacturer: ENCITECH

Manufacturer part number:
1130-0102-01
TME Symbol:
1130-0102-01

Specification

Manufacturer
ENCITECH
Type of connector
wire-wire
Connector
plug
Kind of connector
hermaphrodite
Manufacturer series
120A
Number of pins
1
Mechanical mounting
for cable
Colour
blue
Flammability rating
UL94V-0
Connector variant
w/o contacts
Enclosure material
polycarbonate
Gross weight20.3 g
Certificates
See other products in this category: DC power connectors ENCITECH,
See other products from this series.:
*
1130-0102-01
0 in TME stock
Net price for quantities from 1 pcs - 11.75 USDGross price for quantities from 1 pcs - 11.75 USD
Net price for quantities from 3 pcs - 10.48 USDGross price for quantities from 3 pcs - 10.48 USD
Net price for quantities from 10 pcs - 9.15 USDGross price for quantities from 10 pcs - 9.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.