+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1130-0103-03

Connector: wire-wire; plug; hermaphrodite; 180A; PIN: 1; for cable


Manufacturer: ENCITECH

Manufacturer part number:
1130-0103-03
TME Symbol:
1130-0103-03

Specification

Manufacturer
ENCITECH
Type of connector
wire-wire
Connector
plug
Kind of connector
hermaphrodite
Manufacturer series
180A
Number of pins
1
Mechanical mounting
for cable
Colour
white
Flammability rating
UL94V-0
Connector variant
w/o contacts
Enclosure material
polycarbonate
Gross weight15 g
Certificates
See other products in this category: DC power connectors ENCITECH,
See other products from this series.:
*
1130-0103-03
0 in TME stock
Net price for quantities from 1 pcs - 13.63 USDGross price for quantities from 1 pcs - 13.63 USD
Net price for quantities from 5 pcs - 12.18 USDGross price for quantities from 5 pcs - 12.18 USD
Net price for quantities from 20 pcs - 10.66 USDGross price for quantities from 20 pcs - 10.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.