+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1130-0111-01

Contact; hermaphrodite; 75A; copper; silver plated; 6AWG; crimped


Manufacturer: ENCITECH

Manufacturer part number:
1130-0111-01
TME Symbol:
1130-0111-01

Specification

Manufacturer
ENCITECH
Type of connector
wire-wire
Connector
contact
Kind of connector
hermaphrodite
Application - series/manufacturer
75A
Contact material
copper
Contact plating
silver plated
Wire size
6AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Maximum current
75A
Number of pins
1
Related items
1130-010
Gross weight4.37 g
Certificates
See other products in this category: DC power connectors ENCITECH,
*
1130-0111-01
25 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.29 USD
Net price for quantities from 20 pcs - 2.01 USDGross price for quantities from 20 pcs - 2.01 USD
Net price for quantities from 120 pcs - 1.74 USDGross price for quantities from 120 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs