+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1130-0221-05

Connector: wire-wire; plug; hermaphrodite; 72V; PIN: 2; for cable


Manufacturer: ENCITECH

Manufacturer part number:
1130-0221-05
TME Symbol:
1130-0221-05

Specification

Manufacturer
ENCITECH
Type of connector
wire-wire
Connector
plug
Kind of connector
hermaphrodite
Rated voltage
72V
Number of pins
2
Mechanical mounting
for cable
Electrical mounting
crimped
Contact material
copper
Contact plating
silver plated
Colour
green
Maximum current
350A
Wire size
2AWG...0AWG
Wire cross-section
70mm2
Enclosure material
polycarbonate
Gross weight246.7 g
Certificates
See other products in this category: DC power connectors ENCITECH,
*
1130-0221-05
0 in TME stock
Net price for quantities from 1 pcs - 32.07 USDGross price for quantities from 1 pcs - 32.07 USD
Net price for quantities from 5 pcs - 28.41 USDGross price for quantities from 5 pcs - 28.41 USD
Net price for quantities from 20 pcs - 24.75 USDGross price for quantities from 20 pcs - 24.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.