+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11300009955

Cable gasket; Han® Easy Hood; IP65; 20÷22mm; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
11300009955
TME Symbol:
11300009955

Specification

Manufacturer
HARTING
Type of connector accessories
cable gasket
Application - series/manufacturer
Han® Easy Hood
IP rating
IP65
Cable external diameter
20...22mm
Engineering PN
Cable Seal 20-22mm f Han Easy Hood
Operating temperature
-40...125°C
Gross weight45.5 g
Certificates
EAN code5713140110748

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
11300009955
0 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 3 pcs - 3.58 USDGross price for quantities from 3 pcs - 3.58 USD
Net price for quantities from 5 pcs - 3.18 USDGross price for quantities from 5 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.