+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11300009956

Cable gasket; Han® Easy Hood; IP65; 23÷25mm; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
11300009956
TME Symbol:
11300009956

Specification

Manufacturer
HARTING
Type of connector accessories
cable gasket
Application - series/manufacturer
Han® Easy Hood
IP rating
IP65
Cable external diameter
23...25mm
Engineering PN
Cable Seal 23-25mm f Han Easy Hood
Operating temperature
-40...125°C
Gross weight34.425 g
Certificates
EAN code5713140110755

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
11300009956
0 in TME stock
Net price for quantities from 1 pcs - 6.63 USDGross price for quantities from 1 pcs - 6.63 USD
Net price for quantities from 500 pcs - 4.81 USDGross price for quantities from 500 pcs - 4.81 USD
Net price for quantities from 1000 pcs - 4.65 USDGross price for quantities from 1000 pcs - 4.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.