+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11300009957

Cable gasket; Han® Easy Hood; IP65; 26÷28mm; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
11300009957
TME Symbol:
11300009957

Specification

Manufacturer
HARTING
Type of connector accessories
cable gasket
Application - series/manufacturer
Han® Easy Hood
IP rating
IP65
Cable external diameter
26...28mm
Engineering PN
Cable Seal 26-28mm f Han Easy Hood
Operating temperature
-40...125°C
Gross weight33.5 g
Certificates
EAN code5713140110762
See other products in this category: HARTING connectors HARTING,
*
11300009957
0 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 50 pcs - 3.59 USDGross price for quantities from 50 pcs - 3.59 USD
Net price for quantities from 100 pcs - 3.37 USDGross price for quantities from 100 pcs - 3.37 USD
Net price for quantities from 250 pcs - 3.05 USDGross price for quantities from 250 pcs - 3.05 USD
Net price for quantities from 500 pcs - 2.82 USDGross price for quantities from 500 pcs - 2.82 USD
Net price for quantities from 1000 pcs - 2.64 USDGross price for quantities from 1000 pcs - 2.64 USD
Net price for quantities from 2500 pcs - 2.43 USDGross price for quantities from 2500 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.