+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11300009958

Cable gasket; Han® Easy Hood; IP65; 29÷31mm; -40÷125°C


Manufacturer: HARTING

Manufacturer part number:
11300009958
TME Symbol:
11300009958

Specification

Manufacturer
HARTING
Type of connector accessories
cable gasket
Application - series/manufacturer
Han® Easy Hood
IP rating
IP65
Cable external diameter
29...31mm
Engineering PN
Cable Seal 29-31mm f Han Easy Hood
Operating temperature
-40...125°C
Gross weight26.7 g
Certificates
EAN code5713140110779

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
11300009958
0 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 3 pcs - 5.43 USDGross price for quantities from 3 pcs - 5.43 USD
Net price for quantities from 10 pcs - 4.99 USDGross price for quantities from 10 pcs - 4.99 USD
Net price for quantities from 25 pcs - 4.67 USDGross price for quantities from 25 pcs - 4.67 USD
Net price for quantities from 50 pcs - 4.45 USDGross price for quantities from 50 pcs - 4.45 USD
Net price for quantities from 100 pcs - 4.24 USDGross price for quantities from 100 pcs - 4.24 USD
Net price for quantities from 250 pcs - 3.97 USDGross price for quantities from 250 pcs - 3.97 USD
Net price for quantities from 500 pcs - 3.79 USDGross price for quantities from 500 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.