+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1139018

Automation module: AC charging controller; CHARX; IP20; 8GBeMMC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1139018

Alternative designations: CHARX SEC-3050

TME Symbol:
1139018

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
AC charging controller
Manufacturer series
CHARX
Operating temperature
-25...65°C
IP rating
IP20
Memory
8GB eMMC
Interface
Ethernet x2
Mounting
for DIN rail mounting
Connection
RJ45 socket x2, USB C
Conform to the norm
IEC 61851-1 ISO/IEC 15118
Communictions protocol
HTTP, HTTPS, Modbus TCP, MQTT, OCPP 1.6J, RNDIS
Operating system
Linux
Range
100m
Number of digital outputs
4
Number of digital inputs
4
Data transfer rate
10Mbps, 100Mbps
Supply voltage
  • 12V DC
Gross weight244.53 g
Certificates
EAN code4063151082833
See other products in this category: PLC Drivers PHOENIX CONTACT,
See other products from this series.:
*
1139018
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 781.00 USDGross price for quantities from 1 pcs - 781.00 USD
Net price for quantities from 3 pcs - 727.14 USDGross price for quantities from 3 pcs - 727.14 USD