+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1147430000

Connector: pluggable terminal block; male; power supply; 24A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1147430000

Alternative designations: SL 5.08HC/06/180B 3.2SN OR BX

TME Symbol:
1147430000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
24A
Rated voltage
0.4kV
Number of pins
6
Spatial orientation
straight
Electrical mounting
soldering
Contact material
copper
Contact plating
tinned
Flammability rating
UL94V-0
Length
3.2mm
Body colour
orange
Contacts pitch
5.1mm
Alias
SL 5.08HC/06/180B 3.2SN OR BX
Operating temperature
-50...100°C
Gross weight2.1 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1147430000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD