+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1147640000

Connector: pluggable terminal block; male; power supply; 24A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1147640000

Alternative designations: SL 5.08HC/12/180B 3.2SN OR BX

TME Symbol:
1147640000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Connector family
power supply
Current rating
24A
Rated voltage
0.4kV
Number of pins
12
Spatial orientation
straight
Electrical mounting
soldering
Contact material
copper
Contact plating
tinned
Flammability rating
UL94V-0
Length
67.9mm
Body colour
orange
Contacts pitch
5.1mm
Alias
SL 5.08HC/12/180B 3.2SN OR BX
Operating temperature
-50...100°C
Gross weight3.8 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
1147640000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 50.
Multiple of: 1.
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.17 USD