+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1157200000

Connector: pluggable terminal block; female; power supply; 38A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1157200000

Alternative designations: BVF 7.62HP/04/180MF4 BCF/08R SN BK BX

TME Symbol:
1157200000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
38A
Rated voltage
1kV
Number of pins
4
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
push-in
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA GF
Body colour
black
Contacts pitch
7.62mm
Alias
BVF 7.62HP/04/180MF4 BCF/08R SN BK BX
Operating temperature
-50...125°C
Gross weight5.5 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1157200000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 25.
Multiple of: 1.
Net price for quantities from 25 pcs - 9.85 USDGross price for quantities from 25 pcs - 9.85 USD