+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115J-ACO0

Connector: for cards; SIM; without ejector; SMT; gold flash; PIN: 6


Manufacturer: ATTEND

Manufacturer part number:
115J-ACO0
TME Symbol:
115J-ACO0

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
SIM
Connector variant
without ejector
Electrical mounting
SMT
Contact plating
gold flash
Number of pins
6
Maximum current
1A
Body material
thermoplastic
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Gross weight0.933 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115J-ACO0
275 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 20 pcs - 0.56 USDGross price for quantities from 20 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.