+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115P-AEA0

Connector: for cards; Nano SIM; low profile; SMT; PIN: 6


Manufacturer: ATTEND

Manufacturer part number:
115P-AEA0
TME Symbol:
115P-AEA0

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
Nano SIM
Connector variant
low profile
Electrical mounting
SMT
Number of pins
6
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115P-AEA0
58 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts