+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115R-BCA0

Connector: for cards; Micro SIM; with hinged cover; SMT; PIN: 8

Manufacturer: ATTEND

Manufacturer part number:
115R-BCA0
TME Symbol:
115R-BCA0

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
Micro SIM
Connector variant
with hinged cover
Electrical mounting
SMT
Number of pins
8
Gross weight0.738 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115R-BCA0
1362 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 200 pcs