+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115T-AAA1

Connector: for cards; SIM; without card tray; SMT; gold-plated

Manufacturer: ATTEND

Manufacturer part number:
115T-AAA1
TME Symbol:
115T-AAA1

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
SIM
Connector variant
without card tray
Electrical mounting
SMT
Contact plating
gold-plated
Number of pins
6
Gross weight3.101 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115T-AAA1
0 in TME stock
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.24 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerReel = 500 pcs