+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115U-A101

Connector: for cards; Nano SIM; without card tray,push-push; SMT


Manufacturer: ATTEND

Manufacturer part number:
115U-A101
TME Symbol:
115U-A101

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
Nano SIM
Electrical mounting
SMT
Number of pins
6
Connector variant
  • push-push
  • without card tray
Card connector features
  • contact for card presence detection
  • contact for tray presence detection
Gross weight0.974 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115U-A101
0 in TME stock
Net price for quantities from 1400 pcs - 0.95 USDGross price for quantities from 1400 pcs - 0.95 USD
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.
Packaging method by the manufacturerReel = 200 pcs