+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115U-A110

Connector: for cards; Nano SIM; push-pull; SMT; PIN: 6


Manufacturer: ATTEND

Manufacturer part number:
115U-A110
TME Symbol:
115U-A110

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
Nano SIM
Connector variant
push-pull
Electrical mounting
SMT
Number of pins
6
Related items
115U-T017, 115U-T007, 115U-T008
Gross weight0.973 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115U-A110
531 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 25 pcs - 0.91 USDGross price for quantities from 25 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.73 USDGross price for quantities from 250 pcs - 0.73 USD
Net price for quantities from 350 pcs - 0.68 USDGross price for quantities from 350 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 700 pcs