+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115U-B110

Connector: for cards; Nano SIM; double,push-pull; SMT


Manufacturer: ATTEND

Manufacturer part number:
115U-B110
TME Symbol:
115U-B110

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
Nano SIM
Electrical mounting
SMT
Related items
115U-T018, 115U-T003, 115U-T005
Connector variant
  • double
  • push-pull
Gross weight1.708 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115U-B110
290 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 200 pcs - 1.60 USDGross price for quantities from 200 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 550 pcs