+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115U-B210

Connector: for cards; Micro SIM,microSD,Nano SIM; push-pull; SMT


Manufacturer: ATTEND

Manufacturer part number:
115U-B210
TME Symbol:
115U-B210

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
microSD, Micro SIM, Nano SIM
Connector variant
push-pull
Electrical mounting
SMT
Related items
115U-T010, 115U-T012, 115U-T013, 115U-T019, 115U-T020, 115U-T009
Gross weight2.084 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115U-B210
428 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 200 pcs - 1.60 USDGross price for quantities from 200 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 450 pcs