+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

116-2-A-5/1

Relay: reed switch; Ucoil: 5VDC; DPST-NO; 1A; max.200VDC; 15W; THT

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
116-2-A-5/1
TME Symbol:
116-2-A-5/1

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
DPST-NO
Contact current max.
1A
Switched voltage
max. 200V DC
Switching capacity
15W
Coil resistance
375Ω
Mounting
THT
Manufacturer series
116
Contact resistance
120mΩ
Operating temperature
-20...85°C
Operate time
0.5ms
Release time
0.2ms
Switched current
1A
Min. insulation resistance
1TΩ
Breakdown voltage
230V
Body dimensions
10.2x12.6x3.81mm
Terminal pitch
1.52mm
Electrical life
100000000 cycles
Gross weight0.8 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
116-2-A-5/1
0 in TME stock
Net price for quantities from 1 pcs - 13.93 USDGross price for quantities from 1 pcs - 13.93 USD
Net price for quantities from 10 pcs - 13.53 USDGross price for quantities from 10 pcs - 13.53 USD
No. of pieces (Multiplicity: 1)