+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1160740

Reversing motor starter; for DIN rail mounting; IP20; 500VAC; 9A

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1160740

Alternative designations: ELR H5-I-PT- 24DC/500AC-9-P02

TME Symbol:
1160740

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
reversing motor starter
Mounting
for DIN rail mounting
Electrical connection
push-in terminals
IP rating
IP20
Manufacturer series
CONTACTRON
Control voltage
19.2...30V DC
Body dimensions
22.5x107x114mm
Max. operating voltage
500V AC
Output current
9A
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Additional functions
  • emergency tripping function
  • LED indication
  • monitoring of phase sequence
  • overload protection
Gross weight303.6 g
Certificates
EAN code4063151168667
See other products in this category: Starters PHOENIX CONTACT,
See other products from this series.:
*
1160740
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 179.07 USDGross price for quantities from 1 pcs - 179.07 USD
Net price for quantities from 5 pcs - 166.28 USDGross price for quantities from 5 pcs - 166.28 USD