+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117-1-A-5/2D

Relay: reed switch; Ucoil: 5VDC; SPST-NO; 500mA; max.170VDC; 10W

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
117-1-A-5/2D
TME Symbol:
117-1-A-5/2D

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
0.5A
Switched voltage
max. 170V DC
Switching capacity
10W
Coil resistance
400Ω
Mounting
THT
Manufacturer series
117
Contact resistance
120mΩ
Operating temperature
-20...85°C
Operate time
0.3ms
Release time
0.15ms
Switched current
0.5A
Min. insulation resistance
1TΩ
Breakdown voltage
190.4V
Body dimensions
6.86x9.78x3.81mm
Terminal pitch
1.52mm
Optional equipment
diode
Electrical life
100000000 cycles
Gross weight0.4 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
117-1-A-5/2D
0 in TME stock
Net price for quantities from 1 pcs - 11.49 USDGross price for quantities from 1 pcs - 11.49 USD
Net price for quantities from 10 pcs - 11.06 USDGross price for quantities from 10 pcs - 11.06 USD
No. of pieces (Multiplicity: 1)