+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11800.0-00

Guard; plastic,synthetic fiber; Cutout: 97x97mm; D: 16mm; IP55


Manufacturer: STEGO

Manufacturer part number:
11800.0-00
TME Symbol:
11800.0-00

Specification

Manufacturer
STEGO
Type of fan accessory
guard
Material
plastic, synthetic fiber
Mounting hole dimensions
97x97mm
Depth
16mm
IP rating
IP55
Mounting
push-in, screw, snap fastener
Flammability rating
UL94V-0
Related items
01800.0-00
Kit contents
  • with cover
  • with filter
Gross weight264.23 g
Certificates
EAN code4251823469277
See other products in this category: Guards STEGO,
*
11800.0-00
120 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.37 USDGross price for quantities from 1 pcs - 19.37 USD
Net price for quantities from 3 pcs - 17.54 USDGross price for quantities from 3 pcs - 17.54 USD
Net price for quantities from 10 pcs - 15.12 USDGross price for quantities from 10 pcs - 15.12 USD