+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11870.0-00

Guard; plastic; Cutout: 92x92mm; D: 29mm; IP54; UL94V-0; FPI 118


Manufacturer: STEGO

Manufacturer part number:
11870.0-00
TME Symbol:
11870.0-00

Specification

Manufacturer
STEGO
Type of fan accessory
guard
Material
plastic
Mounting hole dimensions
92x92mm
Depth
29mm
IP rating
IP54
Mounting
4 built-in ratchet braces for mounting
Flammability rating
UL94V-0
Application
for control cabinets
Wall thickness
1...4mm
Version
air-flap outlet technology
Manufacturer series
FPI 118
Related items
01870.0-30
Gross weight194.5 g
Certificates
EAN code4251823469734

WATCH VIDEO

See other products in this category: Guards STEGO,
See other products from this series.:
*
11870.0-00
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.94 USDGross price for quantities from 1 pcs - 25.94 USD
Net price for quantities from 5 pcs - 24.48 USDGross price for quantities from 5 pcs - 24.48 USD
Net price for quantities from 12 pcs - 23.17 USDGross price for quantities from 12 pcs - 23.17 USD
Net price for quantities from 20 pcs - 22.19 USDGross price for quantities from 20 pcs - 22.19 USD
Net price for quantities from 50 pcs - 20.10 USDGross price for quantities from 50 pcs - 20.10 USD