+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

11871.0-00

Guard; plastic; Cutout: 124x124mm; D: 35mm; IP54; UL94V-0; FPI 118


Manufacturer: STEGO

Manufacturer part number:
11871.0-00
TME Symbol:
11871.0-00

Specification

Manufacturer
STEGO
Type of fan accessory
guard
Material
plastic
Mounting hole dimensions
124x124mm
Depth
35mm
IP rating
IP54
Mounting
4 built-in ratchet braces for mounting
Flammability rating
UL94V-0
Application
for control cabinets
Wall thickness
1...4mm
Version
air-flap outlet technology
Manufacturer series
FPI 118
Related items
01871.0-30
Gross weight316.44 g
Certificates
EAN code4251823469741

WATCH VIDEO

See other products in this category: Guards STEGO,
See other products from this series.:
*
11871.0-00
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.03 USDGross price for quantities from 1 pcs - 29.03 USD
Net price for quantities from 5 pcs - 27.41 USDGross price for quantities from 5 pcs - 27.41 USD
Net price for quantities from 10 pcs - 25.90 USDGross price for quantities from 10 pcs - 25.90 USD
Net price for quantities from 25 pcs - 23.43 USDGross price for quantities from 25 pcs - 23.43 USD
Net price for quantities from 50 pcs - 21.32 USDGross price for quantities from 50 pcs - 21.32 USD