+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11882.0-30

Guard; plastic; Cutout: 176x176mm; D: 25mm; IP54; UL94V-0; FPO 118


Manufacturer: STEGO

Manufacturer part number:
11882.0-30
TME Symbol:
11882.0-30

Specification

Manufacturer
STEGO
Type of fan accessory
guard
Material
plastic
Mounting hole dimensions
176x176mm
Depth
25mm
IP rating
IP54
Mounting
4 built-in ratchet braces for mounting
Flammability rating
UL94V-0
Application
for control cabinets
Wall thickness
1...4mm
Version
with filter mat
Manufacturer series
FPO 118
Filtring material
synthetic fiber with progressive construction
Related items
01882.0-00
Gross weight445.2 g
Certificates
EAN code4251823469826

WATCH VIDEO

See other products in this category: Guards STEGO,
See other products from this series.:
*
11882.0-30
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.54 USDGross price for quantities from 1 pcs - 30.54 USD
Net price for quantities from 3 pcs - 27.51 USDGross price for quantities from 3 pcs - 27.51 USD
Net price for quantities from 10 pcs - 24.14 USDGross price for quantities from 10 pcs - 24.14 USD