+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1199926

Reversing motor starter; for DIN rail mounting; IP20; 500VAC

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1199926

Alternative designations: ELR H5-I-PT-24DC/500AC-2-L

TME Symbol:
1199926

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
reversing motor starter
Mounting
for DIN rail mounting
Electrical connection
push-in terminals
IP rating
IP20
Manufacturer series
CONTACTRON
Control voltage
19.2...30V DC
Body dimensions
22.5x107x114mm
Max. operating voltage
500V AC
Output current
2.4A
Operating temperature
-25...70°C
Supply voltage
  • 24V DC
Additional functions
  • LED indication
  • overload protection
  • single-phase motor switching capability
Gross weight284 g
Certificates
EAN code4063151262891
See other products in this category: Starters PHOENIX CONTACT,
See other products from this series.:
*
1199926
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 151.14 USDGross price for quantities from 1 pcs - 151.14 USD
Net price for quantities from 5 pcs - 140.34 USDGross price for quantities from 5 pcs - 140.34 USD