+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11BGF0022D024

Contactor: 4-pole; NC x2 + NO x2; 24VDC; 3A; BG; connectors FASTON


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11BGF0022D024
TME Symbol:
11BGF0022D024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
24V DC
Max. operating current
3A
Mounting
for DIN rail mounting
Manufacturer series
BG
Leads
connectors FASTON
Width
44mm
Height
58mm
Insulation voltage
690V
Operating temperature
-40...60°C
Gross weight212 g
Certificates
EAN code8013975120385
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
11BGF0022D024
0 in TME stock
Net price for quantities from 1 pcs - 44.06 USDGross price for quantities from 1 pcs - 44.06 USD
Net price for quantities from 5 pcs - 41.18 USDGross price for quantities from 5 pcs - 41.18 USD
Net price for quantities from 10 pcs - 38.30 USDGross price for quantities from 10 pcs - 38.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.