+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11BGF0040A024

Contactor: 4-pole; NO x4; 3A; for DIN rail mounting; BG; W: 44mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11BGF0040A024
TME Symbol:
11BGF0040A024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Max. operating current
3A
Mounting
for DIN rail mounting
Manufacturer series
BG
Leads
connectors FASTON
Width
44mm
Height
58mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-40...60°C
Gross weight178 g
Certificates
EAN code8013975120705
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
11BGF0040A024
0 in TME stock
Net price for quantities from 1 pcs - 39.45 USDGross price for quantities from 1 pcs - 39.45 USD
Net price for quantities from 5 pcs - 37.18 USDGross price for quantities from 5 pcs - 37.18 USD
Net price for quantities from 10 pcs - 34.91 USDGross price for quantities from 10 pcs - 34.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.