+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11BGR1201A024

Contactor: 3-pole reversing; NO x3; Auxiliary contacts: NC; 24VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11BGR1201A024
TME Symbol:
11BGR1201A024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole reversing
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
24V AC
Max. operating current
12A
Mounting
for DIN rail mounting
Manufacturer series
BG
Leads
screw terminals
Width
88mm
Height
58mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-40...60°C
Gross weight400 g
Certificates
EAN code8013975083482
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
11BGR1201A024
0 in TME stock
Net price for quantities from 1 pcs - 148.06 USDGross price for quantities from 1 pcs - 148.06 USD
Net price for quantities from 5 pcs - 138.81 USDGross price for quantities from 5 pcs - 138.81 USD
Net price for quantities from 10 pcs - 129.56 USDGross price for quantities from 10 pcs - 129.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.