+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11BGR1201D048

Contactor: 3-pole reversing; NO x3; Auxiliary contacts: NC; 48VDC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11BGR1201D048
TME Symbol:
11BGR1201D048

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole reversing
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
48V DC
Max. operating current
12A
Mounting
for DIN rail mounting
Manufacturer series
BG
Leads
screw terminals
Width
88mm
Height
58mm
Insulation voltage
690V
Operating temperature
-40...60°C
Gross weight484 g
Certificates
EAN code8013975083697
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
11BGR1201D048
0 in TME stock
Net price for quantities from 1 pcs - 173.75 USDGross price for quantities from 1 pcs - 173.75 USD
Net price for quantities from 5 pcs - 162.89 USDGross price for quantities from 5 pcs - 162.89 USD
Net price for quantities from 10 pcs - 152.03 USDGross price for quantities from 10 pcs - 152.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.