+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11PHC-102K-50

Inductor: wire; THT; 1mH; 0.53A; R: 1.6Ω; ±10%; Ø12x15mm; Pitch: 5mm

Manufacturer: FASTRON

Manufacturer part number:
11PHC-102K-50
TME Symbol:
11PHC-102K-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1mH
Operating current
0.53A
Resistance
1.6Ω
Tolerance
±10%
Body dimensions
Ø12x15mm
Test frequency
20kHz
Terminal pitch
5mm
Leads
radial
Core material
ferrite
Diameter
12mm
Height
15mm
Gross weight4.21 g
Certificates
See other products in this category: Inductors FASTRON,
*
11PHC-102K-50
0 in TME stock
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Packaging method by the manufacturerBag = 50 pcs