+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11PHC-222K-50

Inductor: wire; THT; 2.2mH; 0.34A; R: 3.7Ω; ±10%; Ø12x15mm; Pitch: 5mm


Manufacturer: FASTRON

Manufacturer part number:
11PHC-222K-50
TME Symbol:
11PHC-222K-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
2.2mH
Operating current
0.34A
Resistance
3.7Ω
Tolerance
±10%
Body dimensions
Ø12x15mm
Test frequency
20kHz
Terminal pitch
5mm
Leads
radial
Core material
ferrite
Diameter
12mm
Height
15mm
Gross weight4.045 g
Certificates
See other products in this category: Inductors FASTRON,
*
11PHC-222K-50
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 50 pcs