+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11PHC-473K-50

Inductor: wire; THT; 47mH; 0.07A; R: 97Ω; ±10%; Ø12x15mm; Pitch: 5mm


Manufacturer: FASTRON

Manufacturer part number:
11PHC-473K-50
TME Symbol:
11PHC-473K-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
47mH
Operating current
70mA
Resistance
97Ω
Tolerance
±10%
Body dimensions
Ø12x15mm
Test frequency
20kHz
Terminal pitch
5mm
Leads
radial
Core material
ferrite
Diameter
12mm
Height
15mm
Gross weight3.695 g
Certificates
See other products in this category: Inductors FASTRON,
*
11PHC-473K-50
0 in TME stock
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 750 pcs - 0.67 USDGross price for quantities from 750 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Net price for quantities from 1250 pcs - 0.65 USDGross price for quantities from 1250 pcs - 0.65 USD
Net price for quantities from 2500 pcs - 0.63 USDGross price for quantities from 2500 pcs - 0.63 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Hardly available product
Packaging method by the manufacturerBag = 50 pcs