+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11R103C

Inductor: wire; THT; 10uH; 950mA; R: 140mΩ; ±10%; 1100; Ø5x7.5mm


Manufacturer: MURATA

Manufacturer part number:
11R103C
TME Symbol:
11R103C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
10µH
Operating current
0.95A
Resistance
0.14Ω
Tolerance
±10%
Manufacturer series
1100
Body dimensions
Ø5x7.5mm
Spatial orientation
vertical
Diameter
5mm
Height
7.5mm
Operating temperature
-40...85°C
Gross weight0.449 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
11R103C
327 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 200 pcs - 0.30 USDGross price for quantities from 200 pcs - 0.30 USD
Net price for quantities from 400 pcs - 0.29 USDGross price for quantities from 400 pcs - 0.29 USD
Net price for quantities from 600 pcs - 0.29 USDGross price for quantities from 600 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2600 pcs - 0.27 USDGross price for quantities from 2600 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Packaging method by the manufacturer:
Bag = 200 pcs