+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11SM1

Microswitch SNAP ACTION; 5A/250VAC; 5A/28VDC; without lever


Manufacturer: HONEYWELL

Manufacturer part number:
11SM1
TME Symbol:
11SM1

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 28V DC
Switches features
without lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SM
Stable positions number
1
Leads
for soldering
Body dimensions
19.8x6.4x12.4mm
Mechanical durability
10000000 cycles
Operating temperature
-54...121°C
Operating Force
1.39N
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
11SM1
0 in TME stock
Net price for quantities from 50 pcs - 17.59 USDGross price for quantities from 50 pcs - 17.59 USD
Net price for quantities from 100 pcs - 17.00 USDGross price for quantities from 100 pcs - 17.00 USD
Net price for quantities from 200 pcs - 16.42 USDGross price for quantities from 200 pcs - 16.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.