+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11SN1

Sensor for fluid level controllers; stainless steel; 100mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11SN1
TME Symbol:
11SN1

Specification

Manufacturer
LOVATO ELECTRIC
Type of control accessories
sensor for fluid level controllers
Operating temperature
max. 60°C
Body material
stainless steel
Length
0.1m
Sensors features
single pole probe
Gross weight48.265 g
Certificates
EAN code8013975005545
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
11SN1
47 in TME stock
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 5 pcs - 13.92 USDGross price for quantities from 5 pcs - 13.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs