+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11TW1-261

Switch: toggle; SPST; ON-OFF; Leads: for soldering; TW; -65÷71°C


Manufacturer: HONEYWELL

Manufacturer part number:
11TW1-261
TME Symbol:
11TW1-261

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Contacts configuration
SPST
Switching method
ON-OFF
Leads
for soldering
Manufacturer series
TW
Operating temperature
-65...71°C
Body dimensions
14.6x13.6x18.8mm
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
11TW1-261
0 in TME stock
Net price for quantities from 50 pcs - 152.62 USDGross price for quantities from 50 pcs - 152.62 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.